Aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage, featuring 20% tolerance and 917mA ripple current. This surface mount component offers 150mΩ impedance and 5000-hour life at 105°C maximum operating temperature. Constructed in a cylindrical radial package with 18mm diameter and 16.5mm height, it operates from -55°C to 105°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Nichicon UCD2A331MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD2A331MNQ1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.07% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Leakage Current | 330uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 917mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD2A331MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.