68µF, 100V aluminum electrolytic capacitor with 20% tolerance. Features a 500mA ripple current rating and 5000-hour life at 105°C. This surface mount component has a cylindrical construction with dimensions of 12.5mm diameter and 13.5mm height. Designed for general purpose applications, it offers low impedance of 320mR and a leakage current of 3µA.
Nichicon UCD2A680MNQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.07% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 320mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD2A680MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.