This 100uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a surface mount component with a width and length of 6.6mm and a height of 7.7mm. The capacitor is rated for a DC voltage of 35V and has a capacitance of 100uF.
Nichicon UCH1V101MCL1GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCH1V101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.