Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.15 Ohm 500mA 2000h 125°C T/R
Checking distributor stock and pricing after the page loads.
Nichicon UCH1V331MCL1GS technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |