This aluminum electrolytic capacitor features a capacitance of 47uF and a DC rated voltage of 35V. It operates within a temperature range of -40 to 125 degrees Celsius. The capacitor is polarized and has a width and length of 6.6mm, with a height of 7.7mm. It is designed for surface mount applications.
Nichicon UCH1V470MCL1GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCH1V470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.