Nichicon UCJ1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 30uA |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1A101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.