Nichicon UCJ1A331MCL1GS is a 330uF radial surface mount capacitor with a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor features a low ESR of 1.5R and a leakage current of 99uA. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Nichicon UCJ1A331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 99uA |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1A331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.