Nichicon UCJ1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 10.3mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 4uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1C221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.