This 22uF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It features a radial package with a surface mount termination and is RoHS compliant. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of 2000°C, indicating it is designed for high-temperature applications. The specifications also mention a leakage current of 4uA and a ripple current of 95mA.
Nichicon UCJ1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.21% |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height | 6.6mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 4uA |
| Length | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1E220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.