100µF, 50V polarized aluminum electrolytic capacitor with 20% tolerance. Features 1.5Ω ESR, 330mA ripple current, and a 2000-hour life at 125°C. Surface mountable in a 10x10mm cylindrical package.
Sign in to ask questions about the Nichicon UCJ1H101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCJ1H101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 10.3mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 4uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| Ripple Current (AC) | 330mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1H101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.