Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating, and 20% tolerance. Features 14Ω ESR, 95mA ripple current, and a maximum operating temperature of 125°C. Surface mountable with a 6.3mm diameter and 8.7mm height, this polar capacitor offers 2000 hours of life. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UCJ1H220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCJ1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height | 8.7mm |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1H220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.