Aluminum electrolytic capacitor, 220µF capacitance, 35V voltage rating, and 20% tolerance. Features 1.5Ω ESR, 400mA ripple current, and a 2000-hour life at 125°C. Surface mountable with a cylindrical construction, measuring 10mm in diameter and height. Operating temperature range from -40°C to 125°C.
Nichicon UCJ1V221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 231uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1V221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.