33µF, 35V aluminum electrolytic capacitor with 20% tolerance, featuring a 6.3mm diameter and 8.7mm height. This surface mount component offers a low ESR of 14 Ohms and a ripple current rating of 95mA. Designed for general purpose applications, it operates reliably up to 125°C with a 2000-hour lifespan and is supplied in tape and reel packaging.
Nichicon UCJ1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height | 8.7mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 34.65uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1V330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.