Aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, 20% tolerance. Features 14Ω ESR, 95mA ripple current, and 49.35µA leakage current. Designed for surface mount applications with a cylindrical construction and radial package. Operates from -40°C to 125°C, offering 2000 hours of life. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Nichicon UCJ1V470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCJ1V470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 49.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCJ1V470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.