100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 260mΩ ESR and 300mA ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 5.8mm height. Operates across a -55°C to 105°C temperature range, offering 2000 hours of reliability.
Nichicon UCL0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 260mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.