Aluminum electrolytic capacitor, 1800µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a cylindrical construction with a 10mm diameter and 10mm height, suitable for surface mount applications. Offers 850mA ripple current, 2000 hours of life at 105°C maximum operating temperature, and 80mΩ impedance. Includes low leakage current of 3µA and a dissipation factor of 0.26%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCL0J182MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL0J182MNL1GS technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J182MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.