Aluminum electrolytic capacitor with 22µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 160mA ripple current, and 850mΩ ESR. Surface mount package with 4mm diameter and 5.8mm height, operating from -55°C to 105°C. Includes 3µA leakage current and 2000 hours of rated life.
Sign in to ask questions about the Nichicon UCL0J220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL0J220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 850mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.