Aluminum electrolytic capacitor with 2200µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 1.19A ripple current, and 60mΩ impedance. Operating temperature range from -55°C to 105°C. Surface mount package with dimensions of 10mm diameter and 13.5mm length. RoHS compliant and lead-free.
Nichicon UCL0J222MNL1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 10.3mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J222MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.