Sign in to ask questions about the Nichicon UCL0J331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 160mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.