Standard Aluminum Electrolytic Capacitor, 330µF capacitance, 6.3V DC voltage rating, with 20% tolerance. Features a low impedance of 180mΩ and a ripple current capability of 500mA. Operates across a wide temperature range from -55°C to 105°C, with a leakage current of 3µA. Packaged in tape and reel for surface mount applications, with dimensions of 8mm diameter and 6.2mm length.
Nichicon UCL0J331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 8.3mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL0J331MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.