Standard aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 1.19A ripple current. Surface mountable with a 10mm diameter and 10mm height, this component offers 60mΩ impedance and 3µA leakage current. Designed for automotive applications, it operates from -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UCL1A102MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1A102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 60mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 595mA |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A102MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.