Standard aluminum electrolytic capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter and 5.8mm height in a surface mount radial package. Offers 300mA ripple current, 260mΩ ESR, and a maximum operating temperature of 105°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UCL1A151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Impedance | 260mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.