Aluminum electrolytic capacitor with 1.5mF capacitance and 10V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and -55°C minimum operating temperature. Surface mount package with 10mm diameter and 13.5mm length, measuring 10.3mm in height. Offers 60mR impedance, 3uA leakage current, and 1.19A ripple current.
Sign in to ask questions about the Nichicon UCL1A152MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1A152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 10.3mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 60mR |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 595mA |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A152MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.