220µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 600mA ripple current capability, 160mΩ ESR, and a leakage current of 3µA. Designed for surface mount applications with a 6.3mm diameter and 7.7mm length. Operates across a wide temperature range from -55°C to 105°C, suitable for automotive environments. Packaged in cut tape, 900 units per reel.
Sign in to ask questions about the Nichicon UCL1A221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1A221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 6.6mm |
| Impedance | 160mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.