Aluminum electrolytic capacitor, 33µF capacitance, 10V DC rated voltage, 20% tolerance. Features 240mA ripple current, 360mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mount, cylindrical construction, 5mm diameter, 5.8mm height, with SMD/SMT termination.
Sign in to ask questions about the Nichicon UCL1A330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1A330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 360mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.