Aluminum electrolytic capacitor, 33µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 4mm diameter, 5.8mm height, and surface mount termination. Offers 160mA ripple current, 860mΩ ESR, and operates from -55°C to 105°C. Packaged in cut tape for automated assembly.
Sign in to ask questions about the Nichicon UCL1A330MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1A330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 860mR |
| Height | 5.8mm |
| Impedance | 850mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A330MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.