Aluminum electrolytic capacitor, 330µF capacitance, 10V voltage rating, and 20% tolerance. Features a cylindrical construction with an 8mm diameter and 10mm height, designed for surface mount applications. Offers 850mA ripple current, 80mΩ impedance, and a leakage current of 3µA. Rated for 2000 hours of life at 105°C maximum operating temperature, with a minimum operating temperature of -55°C. Packaged in tape and reel.
Nichicon UCL1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1A331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.