1000µF, 16V polarized aluminum electrolytic capacitor for surface mount applications. Features a 20% tolerance, 105°C maximum operating temperature, and 60mΩ impedance. This component offers 1.19A ripple current and a leakage current of 3µA. Designed with a radial package, it is RoHS compliant.
Nichicon UCL1C102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 60mR |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C102MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.