150µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm length, and 6.6mm height in a surface mount radial package. Offers 600mA ripple current, 160mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C, with a 2000-hour lifespan at rated conditions. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UCL1C151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 6.6mm |
| Impedance | 160mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.