Aluminum electrolytic capacitor, 22µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a 240mA ripple current, 3µA leakage current, and 360mΩ impedance. Designed for surface mount applications with a 5mm diameter and 5.8mm height. Operates across a wide temperature range from -55°C to 105°C.
Sign in to ask questions about the Nichicon UCL1C220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 360mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.