The Nichicon UCL1C331MCL6GS is a 330uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a diameter of 10mm and a height of 7.7mm. The capacitor operates over a temperature range of -55°C to 105°C and has a dissipation factor of 0.16%. It is RoHS compliant and available in a package quantity of 500 pieces.
Sign in to ask questions about the Nichicon UCL1C331MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1C331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 7.7mm |
| Impedance | 100mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C331MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.