Polarized aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Surface mountable with a cylindrical construction, measuring 10mm in diameter and 7.7mm in height. Includes 850mA ripple current capability and 100mΩ impedance. RoHS compliant.
Sign in to ask questions about the Nichicon UCL1C471MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1C471MCL6GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 7.7mm |
| Impedance | 100mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1C471MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.