Aluminum electrolytic capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features a low ESR of 850mΩ and a ripple current capability of 160mA. Operates across a wide temperature range from -55°C to 105°C. Packaged in a 4mm diameter x 5.8mm length SMD case with tape and reel packaging.
Nichicon UCL1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 4.3mm |
| Impedance | 850mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.