330µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a low impedance of 80mR and a ripple current rating of 850mA. Designed for surface mount applications with an 8mm diameter and 10mm height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of reliable performance.
Nichicon UCL1E331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.