Aluminum electrolytic capacitor with 47µF capacitance and 25V DC voltage rating. Features 20% tolerance, 260mΩ ESR, and 300mA ripple current. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount radial package, 6.3mm diameter, 5.8mm height, and 5.8mm length. RoHS compliant.
Sign in to ask questions about the Nichicon UCL1E470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Impedance | 260mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.