Surface mount aluminum electrolytic capacitor with 470µF capacitance and 25V DC rating. Features 20% tolerance, 1.19A ripple current, and low impedance of 60mR. Operates from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical construction with 10mm diameter and 10mm height, 4.5mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UCL1E471MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1E471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E471MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.