Aluminum electrolytic capacitor, 560µF capacitance, 25V DC rated voltage, 20% tolerance. Features 850mA ripple current, 80mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Surface mount, cylindrical construction, 10mm diameter and height, packaged in tape and reel.
Nichicon UCL1E561MNL1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E561MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.