Surface mount aluminum electrolytic capacitor with 680µF capacitance and 25V voltage rating. Features 20% tolerance, 1.19A ripple current, and low impedance of 60mR. Operates from -55°C to 105°C, with a dissipation factor of 0.14% and leakage current of 3µA. Dimensions are 10mm diameter and 13.5mm height, packaged in cut tape for automated assembly.
Sign in to ask questions about the Nichicon UCL1E681MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1E681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 13.5mm |
| Impedance | 60mR |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1E681MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.