The Nichicon UCL1H101MNL1GS is a 100uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.406inch and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 500 per reel.
Nichicon UCL1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.406inch |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | UCL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.