Standard aluminum electrolytic capacitor, 150µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 850mA ripple current, 100mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C, with a dissipation factor of 0.12%. Surface mount radial package measures 10mm diameter and 7.7mm length. Supplied on tape and reel.
Nichicon UCL1V151MCL6GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 10.3mm |
| Impedance | 100mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V151MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.