Aluminum electrolytic capacitor with 150µF capacitance and 35V DC voltage rating. Features 20% tolerance, 80mΩ ESR, and 850mA ripple current capability. Designed for surface mount applications with an 8x10mm radial package, operating from -55°C to 105°C. Includes 3µA leakage current and 0.12% dissipation factor. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UCL1V151MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1V151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V151MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.