Standard aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a 1.19A ripple current capability and a low impedance of 60mΩ. Designed for surface mount applications with a cylindrical construction, measuring 10mm in diameter and height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life at rated conditions. Supplied in tape and reel packaging.
Nichicon UCL1V331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 10mm |
| Impedance | 60mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.