Aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 300mA ripple current, 260mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Surface mount, cylindrical construction, 6.3mm diameter, 5.8mm height, packaged on tape and reel.
Sign in to ask questions about the Nichicon UCL1V470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCL1V470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 260mR |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 260mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.