Surface mount aluminum electrolytic capacitor, polarized, with a capacitance of 470µF and a voltage rating of 35V. Features a 20% tolerance, 1.19A ripple current, and 60mΩ impedance. Operates across a temperature range of -55°C to 105°C with a leakage current of 3µA. This cylindrical construction component offers a 2000-hour life expectancy and is RoHS compliant.
Nichicon UCL1V471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | CL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCL1V471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.