The Nichicon UCM0J221MCL1GS is a 220uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a maximum seated height of 0.24inch and a length of 5.8mm. The capacitor has an impedance of 80mR and a ripple current of 120mA. It operates within a temperature range of -55°C to 105°C and is compliant with AEC-Q200 and RoHS regulations. The capacitor is available in tape and reel packaging with a quantity of 2000 per reel.
Nichicon UCM0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.24inch |
| Impedance | 80mR |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.