The Nichicon UCM1A102MNL1GS is a 1mF aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. It has an impedance of 80mR and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and is rated to 425mA ripple current. It meets AEC-Q200 standards and is RoHS compliant.
Sign in to ask questions about the Nichicon UCM1A102MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1A102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 80mR |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 425mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1A102MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.