The Nichicon UCM1A152MNL1GS is a 1.5mF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a maximum seated height of 0.413inch and a length of 10mm. The capacitor has a 20% tolerance and an impedance of 60mR. It operates within a temperature range of -55°C to 105°C and is rated to 595mA of ripple current. The component is compliant with AEC-Q200 and RoHS standards, and is available in tape and reel packaging with 500 units per package.
Sign in to ask questions about the Nichicon UCM1A152MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1A152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 60mR |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 595mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1A152MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.