Nichicon UCM1A331MCL1GS is a 330uF radial surface mount capacitor with a 10V voltage rating, 20% tolerance, and 160mR impedance. It operates over a temperature range of -55°C to 105°C and is compliant with AEC-Q200. The capacitor is packaged in a radial configuration with a length of 7.7mm and is available in quantities of 900 per reel.
Sign in to ask questions about the Nichicon UCM1A331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1A331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 160mR |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1A331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.