The Nichicon UCM Series is a 68uF aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. It features a radial package with surface mount termination and is rated for operation between -55°C and 105°C. The capacitor has a high impedance of 1R and a maximum ripple current of 80mA. It is compliant with AEC-Q200 and RoHS standards, packaged in a tape and reel format with 2000 units per package.
Sign in to ask questions about the Nichicon UCM1A680MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1A680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1R |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1A680MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.