Nichicon UCM1C101MCL1GS is a 100uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has an impedance of 360mR and is available in a surface mount package. The capacitor operates over a temperature range of -55°C to 105°C and is rated for 2000 hours of life. It is lead-free and RoHS compliant, with a packaging quantity of 1000 units per reel.
Sign in to ask questions about the Nichicon UCM1C101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCM1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Diameter | 5mm |
| Height | 5.8mm |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | UCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCM1C101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.